Part Details for MAX358MJE/883B by Analog Devices Inc
Results Overview of MAX358MJE/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX358MJE/883B Information
MAX358MJE/883B by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX358MJE/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Fault-Protected Analog Multipl Package Multiple: 1 | 753 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 2113 |
|
RFQ |
US Tariff Estimator: MAX358MJE/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX358MJE/883B
MAX358MJE/883B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX358MJE/883B Part Data Attributes
|
|
MAX358MJE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX358MJE/883B
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-CERDIP-300_MIL | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-CERDIP-300_MIL | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1988-04-01 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 1500 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.842 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 1500 Ns | |
| Switch-on Time-Max | 1500 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MAX358MJE/883B
This table gives cross-reference parts and alternative options found for MAX358MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX358MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX378EPE+ | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | MAX358MJE/883B vs MAX378EPE+ |
MAX358MJE/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX358MJE/883B involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a low-impedance power supply and to minimize the use of vias and layer changes.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 4.5V and 5.5V, and the GND pin to a solid ground plane. Also, ensure that the input signals are within the recommended common-mode voltage range and that the output load is within the specified range.
-
The MAX358MJE/883B is rated for operation from -55°C to +125°C, making it suitable for use in harsh environments. However, it's essential to ensure that the device is properly derated for temperature to avoid overheating and ensure reliable operation.
-
Yes, the MAX358MJE/883B is a radiation-hardened device, making it suitable for use in space and other high-radiation environments. It's designed to withstand total ionizing dose (TID) effects and single-event effects (SEEs).
-
To troubleshoot common issues with the MAX358MJE/883B, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Also, verify that the input and output signals are within the specified ranges, and that the power supply is stable and well-regulated. If issues persist, consult the datasheet and application notes for further guidance.