Part Details for 7705301EA by Harris Semiconductor
Overview of 7705301EA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7705301EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 2 |
|
$33.0820 | Buy Now |
Part Details for 7705301EA
7705301EA CAD Models
7705301EA Part Data Attributes
|
7705301EA
Harris Semiconductor
Buy Now
|
Compare Parts:
7705301EA
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 650 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7705301EA
This table gives cross-reference parts and alternative options found for 7705301EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705301EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG201AAK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705301EA vs DG201AAK |
DG201AAK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Vishay Siliconix | 7705301EA vs DG201AAK |
DG201AAK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705301EA vs DG201AAK/883 |
7705301EX | Multiplexers/Switches | Rochester Electronics LLC | 7705301EA vs 7705301EX |
DG201AAK/883B | Quad SPST CMOS Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 7705301EA vs DG201AAK/883B |
DG201AAK | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Intersil Corporation | 7705301EA vs DG201AAK |
DG201AAK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | 7705301EA vs DG201AAK/883B |
DG201AAK/883 | SPST, | Allegro MicroSystems LLC | 7705301EA vs DG201AAK/883 |
DG201AAK | SPST, 4 Func, CMOS, CDIP16, | Vishay Intertechnologies | 7705301EA vs DG201AAK |
DG201AAK | Quad SPST CMOS Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 7705301EA vs DG201AAK |