Part Details for 770602-2 by TE Connectivity
Overview of 770602-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770602-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1056
|
Newark | 02P Cst-100 Hsg |Amp Te Connectivity 770602-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
770602-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 770602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 557 |
|
RFQ | |
|
Future Electronics | CST-100 2 Position Female Socket Crimp Locking Ramp Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 500 Container: Bag | 10Bag |
|
$0.0290 / $0.0350 | Buy Now |
|
Bisco Industries | 328 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 680 |
|
$0.0654 / $0.2180 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 453 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
770602-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 770602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 557 |
|
RFQ | |
DISTI #
770602-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 770602-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 557 |
|
RFQ | |
DISTI #
770602-2
|
Richardson RFPD | INTERCONNECT KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 770602-2
770602-2 CAD Models
770602-2 Part Data Attributes
|
770602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770602-2
TE Connectivity
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 770601-1 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 15 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 770602-2
This table gives cross-reference parts and alternative options found for 770602-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770602-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66414-035LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 770602-2 vs 66414-035LF |
51163-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 770602-2 vs 51163-0200 |
35155-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 770602-2 vs 35155-0200 |
50-57-9502 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 770602-2 vs 50-57-9502 |
65486-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 770602-2 vs 65486-002 |