Part Details for 7707 by Keithley Instruments
Results Overview of 7707 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7707 Information
7707 by Keithley Instruments is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. | |
| 10135177-07111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 7 positions |
Price & Stock for 7707
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T8973
|
Newark | Test Accessory, Digital I/O Module, |Keithley 7707 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,570.0000 | Buy Now |
|
DISTI #
795-7707
|
Mouser Electronics | Test Accessories - Other MULTIPLEXER DIGITAL I/O MODULE RoHS: Compliant | 0 |
|
$1,826.1100 | Order Now |
|
DISTI #
795-7707
|
Mouser Electronics | Test Accessories - Other MULTIPLEXER DIGITAL I/O MODULE RoHS: Compliant | 0 |
|
$1,826.1100 | Order Now |