Part Details for 7708 by Keithley Instruments
Results Overview of 7708 by Keithley Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7708 Information
7708 by Keithley Instruments is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131077-080420ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 20S12P | |
| 89947-708SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 8 Position, 2mm Pitch | |
| 10135177-08111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 8 positions |
Price & Stock for 7708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23R9247
|
Newark | Differential Mux W/Automatic Cjc , 40Ch, |Keithley 7708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,780.0000 | Buy Now |
|
DISTI #
795-7708
|
Mouser Electronics | Test Accessories - Other 40 CHANNEL DIFFERENTIAL MULTIPLEXER MODULE RoHS: Compliant | 0 |
|
$2,070.3600 | Order Now |