Part Details for 772-E15-103R001 by NorComp
Overview of 772-E15-103R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-E15-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9674
|
Newark | D Sub Connector, Plug, 15 Position, Ip68, D Sub Connector Type:Standard, Gender:Plug, Product Range:Seal-D 772-E Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E15-103R001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.1600 | Buy Now |
DISTI #
78AK1835
|
Newark | D Sub Conn, Plug, Da, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Seal-D 772-E Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E15-103R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $11.2600 | Buy Now |
DISTI #
NOR1001-ND
|
DigiKey | CONN D-SUB PLUG 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6172 / $11.7500 | Buy Now |
DISTI #
636-772-E15-103R001
|
Mouser Electronics | D-Sub Standard Connectors 15P MALE IP67 SOLDER CUP RoHS: Compliant | 40 |
|
$5.6100 / $11.9900 | Buy Now |
|
Future Electronics | 772-E Series 15 position high density vertical Male waterproof D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.5000 / $6.6200 | Buy Now |
|
Onlinecomponents.com | IP67 Male D-Sub 15 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$5.4900 / $9.0600 | Buy Now |
Part Details for 772-E15-103R001
772-E15-103R001 CAD Models
772-E15-103R001 Part Data Attributes
|
772-E15-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
772-E15-103R001
NorComp
D SUBMINIATURE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.254 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.089 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |