Part Details for 773-E09-113R141 by NorComp
Overview of 773-E09-113R141 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 773-E09-113R141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8952
|
Newark | Ip67 9 Rohs Compliant: Yes |Norcomp 773-E09-113R141 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $12.8100 | Buy Now |
DISTI #
NOR1068-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 32 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9138 | Buy Now |
DISTI #
636-773-E09-113R141
|
Mouser Electronics | D-Sub Standard Connectors IP67 9P MALE CONN R/A .283" W/4-40HDWR RoHS: Compliant | 0 |
|
$8.5400 / $10.9400 | Order Now |
|
Future Electronics | D-Sub Standard Connectors IP67 9P MALE CONN R/A .283" W/4-40HDWR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$8.7400 / $9.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $9.4400 | Buy Now |
|
Quest Components | D TYPE CONNECTOR | 1 |
|
$11.0400 | Buy Now |
Part Details for 773-E09-113R141
773-E09-113R141 CAD Models
773-E09-113R141 Part Data Attributes
|
773-E09-113R141
NorComp
Buy Now
Datasheet
|
Compare Parts:
773-E09-113R141
NorComp
CONN D-SUB PLUG 9POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.426 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |