Part Details for 773-E09-213R461 by NorComp
Overview of 773-E09-213R461 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 773-E09-213R461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5331
|
Newark | D Sub Connector, R/A, Rcpt, 9Pos, Tht, Ip68, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Seal-D 773-E Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brassrohs Compliant: Yes |Norcomp 773-E09-213R461 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $15.4200 | Buy Now |
DISTI #
NOR1858-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1366 In Stock |
|
$11.7497 / $22.5300 | Buy Now |
DISTI #
636-773-E09-213R461
|
Mouser Electronics | D-Sub Standard Connectors IP67 9 F R/A .283 HW RoHS: Compliant | 166 |
|
$12.2500 / $18.7800 | Buy Now |
|
Future Electronics | 9 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$13.1600 | Buy Now |
|
Onlinecomponents.com | IP67 Female 0.283" Footprint D-Sub 9 Position Right Angle Vertical Solder RoHS: Compliant | 0 |
|
$12.1000 / $33.1500 | Buy Now |
Part Details for 773-E09-213R461
773-E09-213R461 CAD Models
773-E09-213R461 Part Data Attributes
|
773-E09-213R461
NorComp
Buy Now
Datasheet
|
Compare Parts:
773-E09-213R461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |