Connectors
773-E25-213R141
NorComp
Description: CONN D-SUB RCPT 25POS R/A SOLDER

Overview of 773-E25-213R141 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 773-E25-213R141 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 47Y8964
Newark Ip67 25/.318" /14 Rohs Compliant: Yes |Norcomp 773-E25-213R141 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.5400
  • 25 $20.6500
  • 50 $19.1800
  • 100 $18.5500
  • 250 $17.9200
$17.9200 / $22.5400 Buy Now
DISTI # NOR1176-ND
DigiKey CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 20 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 20 $18.7335
$18.7335 Buy Now
DISTI # 636-773-E25-213R141
Mouser Electronics D-Sub Standard Connectors IP67 25P FEMALE CONN R/A .283" FP RoHS: Compliant 0
  • 1 $19.5700
  • 10 $17.1400
  • 20 $16.4000
  • 60 $15.8700
  • 100 $15.3400
  • 260 $14.4900
  • 500 $14.0700
$14.0700 / $19.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks 0
  • 20 $16.4800
$16.4800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.3000
  • 20 $18.0500
  • 40 $17.4900
  • 100 $16.0100
  • 260 $15.5700
  • 500 $15.3300
  • 1,000 $14.9400
$14.9400 / $20.3000 Buy Now

CAD Models for 773-E25-213R141 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 773-E25-213R141 by NorComp

773-E25-213R141
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE 0.126
Body Breadth
0.492 inch
Body Length
2.089 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.845 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.122 inch
Terminal Pitch
2.769 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 773-E25-213R141
    NorComp
    CONN D-SUB RCPT 25POS R/A SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 773-E25-213R141 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 773-E25-213R141 by NorComp

Select Manufacturer
Which Manufacturer of 773-E25-213R141 would you like to use for your alert(s)?
  • Please alert me when 773-E25-213R141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 773-E25-213R141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 773-E25-213R141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 773-E25-213R141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 773-E25-213R141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 773-E25-213R141 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: