Part Details for 777-SD-A-15-P-OL2-RM8 by Amphenol Corporation
Overview of 777-SD-A-15-P-OL2-RM8 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777-SD-A-15-P-OL2-RM8
777-SD-A-15-P-OL2-RM8 CAD Models
777-SD-A-15-P-OL2-RM8 Part Data Attributes:
|
777-SD-A-15-P-OL2-RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777-SD-A-15-P-OL2-RM8
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .125-.137, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.534 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | RIVET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 777-SD-A-15-P-OL2-RM8
This table gives cross-reference parts and alternative options found for 777-SD-A-15-P-OL2-RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777-SD-A-15-P-OL2-RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDA15P1ACH4R | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | 777-SD-A-15-P-OL2-RM8 vs L77SDA15P1ACH4R |
PDI-15S-9L | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDI-15S-9L |
PDI-15SHS-W | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDI-15SHS-W |
224783 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ERNI | 777-SD-A-15-P-OL2-RM8 vs 224783 |
PDI-15SH-PT | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDI-15SH-PT |
L17TF1511102 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | 777-SD-A-15-P-OL2-RM8 vs L17TF1511102 |
PDI-15SH-5-Z | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDI-15SH-5-Z |
PDF-15SS-E-G | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDF-15SS-E-G |
DALC-J15PAF-10L11 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | 777-SD-A-15-P-OL2-RM8 vs DALC-J15PAF-10L11 |
PDI-15SHS-EW-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | 777-SD-A-15-P-OL2-RM8 vs PDI-15SHS-EW-K |