Part Details for 77797-304 by Amphenol Communications Solutions
Overview of 77797-304 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77797-304
77797-304 CAD Models
77797-304 Part Data Attributes:
|
77797-304
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77797-304
Amphenol Communications Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77797-304
This table gives cross-reference parts and alternative options found for 77797-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77797-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-16-2043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 77797-304 vs 022-16-2043 |
68684-604LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 77797-304 vs 68684-604LF |
P52C84 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Mitsumi Electric Co Ltd | 77797-304 vs P52C84 |
26-29-2042 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 77797-304 vs 26-29-2042 |
51763-300400CB | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 77797-304 vs 51763-300400CB |
A-7674-C4J154A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 77797-304 vs A-7674-C4J154A |
89842-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 77797-304 vs 89842-304 |
2CH-F-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 77797-304 vs 2CH-F-04 |
95296-504 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 77797-304 vs 95296-504 |
52287-0411 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 77797-304 vs 52287-0411 |