777DFAG15P1BUNVF
Amphenol Corporation
Description: D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,

Overview of 777DFAG15P1BUNVF by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 777DFAG15P1BUNVF by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 777DFAG15P1BUNVF by Amphenol Corporation

777DFAG15P1BUNVF
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 777DFAG15P1BUNVF
    Amphenol Corporation
    D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for 777DFAG15P1BUNVF

This table gives cross-reference parts and alternative options found for 777DFAG15P1BUNVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777DFAG15P1BUNVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K88X-AF-15P-KJ30 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc 777DFAG15P1BUNVF vs K88X-AF-15P-KJ30
87203-0146 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal Molex 777DFAG15P1BUNVF vs 87203-0146
DAO15P8TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 777DFAG15P1BUNVF vs DAO15P8TXLF
DAF15P367MTXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 777DFAG15P1BUNVF vs DAF15P367MTXLF
DAN15P9TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 777DFAG15P1BUNVF vs DAN15P9TXLF
DAF15P0CXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 777DFAG15P1BUNVF vs DAF15P0CXLF
DAML15P843C D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions 777DFAG15P1BUNVF vs DAML15P843C
DAM15P865TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 777DFAG15P1BUNVF vs DAM15P865TXLF
94114-324415 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal Amphenol FCi 777DFAG15P1BUNVF vs 94114-324415
DAV15P367GTX119LF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 777DFAG15P1BUNVF vs DAV15P367GTX119LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 777DFAG15P1BUNVF by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 777DFAG15P1BUNVF by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 777DFAG15P1BUNVF would you like to use for your alert(s)?
  • Please alert me when 777DFAG15P1BUNVF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 777DFAG15P1BUNVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 777DFAG15P1BUNVF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 777DFAG15P1BUNVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 777DFAG15P1BUNVF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 777DFAG15P1BUNVF by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: