Part Details for 777DFCG37S1BUNVFM by Amphenol Corporation
Overview of 777DFCG37S1BUNVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 777DFCG37S1BUNVFM
777DFCG37S1BUNVFM CAD Models
777DFCG37S1BUNVFM Part Data Attributes:
|
777DFCG37S1BUNVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777DFCG37S1BUNVFM
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 777DFCG37S1BUNVFM
This table gives cross-reference parts and alternative options found for 777DFCG37S1BUNVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777DFCG37S1BUNVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 777DFCG37S1BUNVFM vs DC37S0CBLF |
DC37S564HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 777DFCG37S1BUNVFM vs DC37S564HTLF |
17D-CH37S1ATNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 777DFCG37S1BUNVFM vs 17D-CH37S1ATNRM5 |
93888-021437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 777DFCG37S1BUNVFM vs 93888-021437 |
48201-6462 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 777DFCG37S1BUNVFM vs 48201-6462 |
617-Y-37-S-AJ-4-21E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 777DFCG37S1BUNVFM vs 617-Y-37-S-AJ-4-21E |
DCW37S5MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 777DFCG37S1BUNVFM vs DCW37S5MLF |
SND37F36000G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 777DFCG37S1BUNVFM vs SND37F36000G |
DCW37S064HTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 777DFCG37S1BUNVFM vs DCW37S064HTBLF |
DCS37S5HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 777DFCG37S1BUNVFM vs DCS37S5HLF |