Part Details for 777THALUM-SGSH by Platt Electric
Overview of 777THALUM-SGSH by Platt Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 777THALUM-SGSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1594
|
Newark | Tool Case, 15.5" X 12.5" X 19.5", Nat, Carrying Case Material:-, External Height:19.5", External Width:15.5", External Depth:12.5", Product Range:Guardsman Ata Series Rohs Compliant: Na |Platt 777THALUM-SGSH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,296.5300 / $1,487.9600 | Buy Now |