There are no models available for this part yet.
Overview of 777TS-E09P-OL2-RM8 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777TSE09POL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.38m(15 in) Gold, 3.05mm (0.120in) Clear Hole | |
L777TSEH09POL2VF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.38m(15 in) Gold, 4-40 Removable Front Screwlock | |
L777TSEH09POL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Rear Insert |
Price & Stock for 777TS-E09P-OL2-RM8 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 13099 |
|
RFQ |