Part Details for 77DAG15S1BMNVF2 by Amphenol Corporation
Overview of 77DAG15S1BMNVF2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 77DAG15S1BMNVF2
77DAG15S1BMNVF2 CAD Models
77DAG15S1BMNVF2 Part Data Attributes
|
77DAG15S1BMNVF2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77DAG15S1BMNVF2
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77DAG15S1BMNVF2
This table gives cross-reference parts and alternative options found for 77DAG15S1BMNVF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77DAG15S1BMNVF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMO15S632CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 77DAG15S1BMNVF2 vs DAMO15S632CTLF |
777DFAG15S1BPNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77DAG15S1BMNVF2 vs 777DFAG15S1BPNVFM |
DAMS15S067CTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DAG15S1BMNVF2 vs DAMS15S067CTLF |
73739-0BE315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 77DAG15S1BMNVF2 vs 73739-0BE315 |
617-A-015-S-AJ-2-21 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77DAG15S1BMNVF2 vs 617-A-015-S-AJ-2-21 |
DAMS15S443LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 77DAG15S1BMNVF2 vs DAMS15S443LF |
DAMV15S064NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77DAG15S1BMNVF2 vs DAMV15S064NLF |
DAMW15S032LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77DAG15S1BMNVF2 vs DAMW15S032LF |
117DFAH15S1BON-VF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77DAG15S1BMNVF2 vs 117DFAH15S1BON-VF |
DAV15S965HLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DAG15S1BMNVF2 vs DAV15S965HLF |