Part Details for 77DCF37STRM6 by Amphenol Corporation
Overview of 77DCF37STRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 77DCF37STRM6
77DCF37STRM6 CAD Models
77DCF37STRM6 Part Data Attributes:
|
77DCF37STRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77DCF37STRM6
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (197) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77DCF37STRM6
This table gives cross-reference parts and alternative options found for 77DCF37STRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77DCF37STRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DCF37STRM6 vs DC37S0CBLF |
DC37S564HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DCF37STRM6 vs DC37S564HTLF |
17D-CH37S1ATNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77DCF37STRM6 vs 17D-CH37S1ATNRM5 |
93888-021437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 77DCF37STRM6 vs 93888-021437 |
48201-6462 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 77DCF37STRM6 vs 48201-6462 |
617-Y-37-S-AJ-4-21E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77DCF37STRM6 vs 617-Y-37-S-AJ-4-21E |
DCW37S5MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DCF37STRM6 vs DCW37S5MLF |
SND37F36000G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 77DCF37STRM6 vs SND37F36000G |
DCW37S064HTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DCF37STRM6 vs DCW37S064HTBLF |
DCS37S5HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77DCF37STRM6 vs DCS37S5HLF |