Part Details for 77DB-12-12M by Ideal Power Inc
Overview of 77DB-12-12M by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77DB-12-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6488
|
Newark | Plug In Adaptor Power Supply, Uk, 240 V, 18 W, 12 Vac, 1 A Rohs Compliant: Yes |Ideal Power 77DB-12-12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$19.1900 / $28.3500 | Buy Now |