Part Details for 78.A1GK2.4000C by Apacer Technology Inc
Overview of 78.A1GK2.4000C by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92194-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject(Upper Deck) and Left Push Rod Eject(Lower Deck), 8mm Card Travel |
Price & Stock for 78.A1GK2.4000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-78.A1GK2.4000C-ND
|
DigiKey | MOD DDR3 2GB 1.6GB/S 240UDIMM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8500 | Buy Now |
DISTI #
908-78.A1GK2.4000C
|
Mouser Electronics | Memory Modules 2GB DDR3 1600 U-DIMM 256x16 1 Rank CL11 RoHS: Compliant | 0 |
|
$26.3600 / $35.4900 | Order Now |
Part Details for 78.A1GK2.4000C
78.A1GK2.4000C CAD Models
78.A1GK2.4000C Part Data Attributes
|
78.A1GK2.4000C
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
78.A1GK2.4000C
Apacer Technology Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | DIMM-240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Voltage-Min | 1.425 V | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |