Part Details for 78.C2GCZ.4030C by Apacer Technology Inc
Overview of 78.C2GCZ.4030C by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.C2GCZ.4030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-78.C2GCZ.4030C-ND
|
DigiKey | MODULE DDR3 SDRAM 8GB 204SODIMM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$121.1900 | Buy Now |
DISTI #
908-78.C2GCZ.4030C
|
Mouser Electronics | Memory Modules 8GB DDR3 1600 1.35V SO-DIMM 512x8 2 Rank CL11 RoHS: Compliant | 0 |
|
$121.1800 / $121.1900 | Order Now |
Part Details for 78.C2GCZ.4030C
78.C2GCZ.4030C CAD Models
78.C2GCZ.4030C Part Data Attributes
|
78.C2GCZ.4030C
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
78.C2GCZ.4030C
Apacer Technology Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |