There are no models available for this part yet.
Overview of 780-M15-113R011 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 780-M15-113R011 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y8980
|
Newark | Ip67 15Hd Male Vertical + Cn1 Rohs Compliant: Yes |Norcomp 780-M15-113R011 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $11.7100 | Buy Now | |
DISTI #
NOR1080-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
637 In Stock |
|
$5.8210 / $12.1600 | Buy Now | |
DISTI #
636-780-M15-113R011
|
Mouser Electronics | D-Sub High Density Connectors IP67,15P HD M VERT NI W/CLINCH NUT 1 RoHS: Compliant | 16 |
|
$6.1500 / $10.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | 0 |
|
$7.0000 | Buy Now | ||
Onlinecomponents.com | IP67 Male High Density D-Sub 15 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$5.7100 / $9.4200 | Buy Now |
CAD Models for 780-M15-113R011 by NorComp
Part Data Attributes for 780-M15-113R011 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6T
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 780-M15-113R011
This table gives cross-reference parts and alternative options found for 780-M15-113R011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 780-M15-113R011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD308-E15PC4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 780-M15-113R011 vs SD308-E15PC4-000 |
1484265-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 780-M15-113R011 vs 1484265-1 |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 780-M15-113R011 vs DEP15P864GTXXXXLF |
K66X-E15P-NT30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 780-M15-113R011 vs K66X-E15P-NT30 |
777-HR-E-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | 780-M15-113R011 vs 777-HR-E-15-P-VF |
DEPL15P564CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 780-M15-113R011 vs DEPL15P564CTXXXXLF |
DEPO15P565GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 780-M15-113R011 vs DEPO15P565GTXXXXLF |
DEPV15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 780-M15-113R011 vs DEPV15P865CTXXXXLF |
17HD-015-P-AA-3-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 780-M15-113R011 vs 17HD-015-P-AA-3-33 |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 780-M15-113R011 vs DEMAY15PNMCK52 |
Related Parts for 780-M15-113R011
-
160887-4Terminals and Terminal Blocks
-
MOX400235005FEFixed Resistors
-
AT91SAM7S128D-MUMicrocontrollers
-
FDA50N50Power Field-Effect Transistors
-
CC15-2403SFP-EPower Supply Modules
-
PI3423-00-LGIZSwitching Regulator or Controllers
-
XC2C384-10TQG144CProgrammable Logic Devices
-
HMC451LP3RF/Microwave Amplifiers
-
ADSP-2185LBST-133Digital Signal Processors