Part Details for 780-M26-103L001 by NorComp
Overview of 780-M26-103L001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780-M26-103L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9686
|
Newark | D Sub Connector, Plug, 26 Position, Ip68, D Sub Connector Type:High Density, Gender:Plug, Product Range:Seal-D 780-M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Contact Material:Brassrohs Compliant: Yes |Norcomp 780-M26-103L001 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $10.1900 | Buy Now |
DISTI #
NOR1019-ND
|
DigiKey | CONN D-SUB HD PLUG 26POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
127 In Stock |
|
$6.9019 / $14.3700 | Buy Now |
DISTI #
636-780-M26-103L001
|
Mouser Electronics | D-Sub High Density Connectors 26P HD MALE IP67 SOLDER CUP RoHS: Compliant | 659 |
|
$6.9000 / $11.9700 | Buy Now |
|
Future Electronics | 780-M Series 26 position high density vertical mount waterproof D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.1500 / $8.2400 | Buy Now |
|
Onlinecomponents.com | IP67 Male High Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$7.8500 / $10.3900 | Buy Now |
Part Details for 780-M26-103L001
780-M26-103L001 CAD Models
780-M26-103L001 Part Data Attributes
|
780-M26-103L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
780-M26-103L001
NorComp
D SUBMINIATURE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |