Part Details for 780-M26-113R001 by NorComp
Overview of 780-M26-113R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780-M26-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9687
|
Newark | D Sub Connector, Plug, 26 Position, Ip68, D Sub Connector Type:High Density, Gender:Plug, Product Range:Seal-D 780-M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 780-M26-113R001 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $10.9600 | Buy Now |
DISTI #
NOR1025-ND
|
DigiKey | CONN D-SUB HD PLUG 26POS PNL MNT Min Qty: 32 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9159 | Buy Now |
DISTI #
636-780-M26-113R001
|
Mouser Electronics | D-Sub High Density Connectors IP67 Male High Density D-Sub 26 Position Straight Dip Solder RoHS: Compliant | 11 |
|
$8.9000 / $12.1700 | Buy Now |
|
Future Electronics | 780-M Series 26 position high density vertical mount waterproof D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$9.4200 / $9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $10.4000 | Buy Now |
Part Details for 780-M26-113R001
780-M26-113R001 CAD Models
780-M26-113R001 Part Data Attributes
|
780-M26-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
780-M26-113R001
NorComp
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 780-M26-113R001
This table gives cross-reference parts and alternative options found for 780-M26-113R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 780-M26-113R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDA26PD3CH3RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 780-M26-113R001 vs L717HDA26PD3CH3RC309 |
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 780-M26-113R001 vs KF66X-A26P-OJM15 |
4027-26H | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | 780-M26-113R001 vs 4027-26H |
L717HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 780-M26-113R001 vs L717HDAG26POL2RM5 |
17BH-026-P-AM-2-00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 780-M26-113R001 vs 17BH-026-P-AM-2-00 |
17BH-026-P-AM-1-10 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 780-M26-113R001 vs 17BH-026-P-AM-1-10 |
ODD26M4R700Z-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 780-M26-113R001 vs ODD26M4R700Z-14 |
302-032-202 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | 780-M26-113R001 vs 302-032-202 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 780-M26-113R001 vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 780-M26-113R001 vs K66X-A26P-NR30 |