There are no models available for this part yet.
Overview of 780-M26-203L001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 780-M26-203L001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X9688
|
Newark | D Sub Connector, Receptacle, 26 Position, Ip68, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Seal-D 780-M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 780-M26-203L001 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $13.6600 | Buy Now | |
DISTI #
NOR1022-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2 In Stock |
|
$9.4971 / $15.7100 | Buy Now | |
DISTI #
636-780-M26-203L001
|
Mouser Electronics | D-Sub High Density Connectors 26P HD FEMALE IP67 SOLDER CUP RoHS: Compliant | 125 |
|
$9.4900 / $15.7100 | Buy Now | |
Future Electronics | 772-E Series 26 position high density vertical Female waterproof D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$11.9100 / $12.0200 | Buy Now | ||
Onlinecomponents.com | IP67 Female High Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$11.2000 / $16.3200 | Buy Now | ||
Quest Components | 16 |
|
$14.4855 / $17.6175 | Buy Now |
CAD Models for 780-M26-203L001 by NorComp
Part Data Attributes for 780-M26-203L001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 780-M26-203L001
-
781-M15-113R141D Type Connectors
-
M80-5L12005M7Headers and Edge Type Connectors
-
MS25036-157Terminals and Terminal Blocks
-
828905-1Assembly Items
-
C1005C0G1H470J050BAFixed Capacitors
-
FC4L32R005FERFixed Resistors
-
8D7-17W20PNMilitary Circular Connectors
-
LL4004GRectifier Diodes
-
JN1DS04FK2Other Circular Connectors