There are no models available for this part yet.
Overview of 780-M44-103L001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 780-M44-103L001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X9690
|
Newark | D Sub Connector, Plug, 44 Position, Ip68, D Sub Connector Type:High Density, Gender:Plug, Product Range:Seal-D 780-M Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Contact Material:Brassrohs Compliant: Yes |Norcomp 780-M44-103L001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $13.6600 | Buy Now | |
DISTI #
NOR1020-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
191 In Stock |
|
$9.4971 / $15.7100 | Buy Now | |
DISTI #
636-780-M44-103L001
|
Mouser Electronics | D-Sub High Density Connectors 44P HD MALE IP67 SOLDER CUP RoHS: Compliant | 568 |
|
$10.8600 / $15.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$11.6600 | Buy Now | ||
Onlinecomponents.com | IP67 Male High Density D-Sub 44 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$10.8500 / $14.3600 | Buy Now |
CAD Models for 780-M44-103L001 by NorComp
Part Data Attributes for 780-M44-103L001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|