Part Details for M38510/32401BSA by Lansdale Semiconductor Inc
Overview of M38510/32401BSA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32401BSA
M38510/32401BSA CAD Models
M38510/32401BSA Part Data Attributes
|
M38510/32401BSA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/32401BSA
Lansdale Semiconductor Inc
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.018 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/32401BSA
This table gives cross-reference parts and alternative options found for M38510/32401BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801201SA | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/32401BSA vs 7801201SA |
DM54LS240W | IC LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/32401BSA vs DM54LS240W |
M38510/32401BSA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Teledyne e2v | M38510/32401BSA vs M38510/32401BSA |
M38510/32401BSA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32401BSA vs M38510/32401BSA |
AM25LS240FM | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | AMD | M38510/32401BSA vs AM25LS240FM |
SNJ54LS240W | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | M38510/32401BSA vs SNJ54LS240W |
54LS240FMQB | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/32401BSA vs 54LS240FMQB |
DM54LS240W/883 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | M38510/32401BSA vs DM54LS240W/883 |
SN54LS240W | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | M38510/32401BSA vs SN54LS240W |
DM54LS240W-MLS | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | Rochester Electronics LLC | M38510/32401BSA vs DM54LS240W-MLS |