| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32BCN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 7802003EX vs AM26LS32BCN |
| 5962-7802006QEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 7802003EX vs 5962-7802006QEA |
| 7802003EA | Philips Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | 7802003EX vs 7802003EA |
| HD26LS32AP | Hitachi Ltd | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDIP16 | 7802003EX vs HD26LS32AP |
| AM26LS32BCN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 7802003EX vs AM26LS32BCN |
| AM26LS32CN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 7802003EX vs AM26LS32CN |
| HD26LS32P | Hitachi Ltd | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDIP16 | 7802003EX vs HD26LS32P |
| AM26LS32DC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 7802003EX vs AM26LS32DC |
| AM26LS32BDCB | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 7802003EX vs AM26LS32BDCB |
| DS26LS32MJ/883 | Rochester Electronics LLC | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDIP16 | 7802003EX vs DS26LS32MJ/883 |
Part Details for 7802003EX by Texas Instruments
Results Overview of 7802003EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7802003EX Information
7802003EX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 7802003EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20 | 3066 |
|
RFQ |
US Tariff Estimator: 7802003EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7802003EX Part Data Attributes
|
|
7802003EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7802003EX
Texas Instruments
Line Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 7802003EX
This table gives cross-reference parts and alternative options found for 7802003EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802003EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.