Part Details for 78208-109HLF by Amphenol FCi
Results Overview of 78208-109HLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78208-109HLF Information
78208-109HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 78208-109HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Right Angle. | |
| 78208-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Right Angle. | |
| 78208-106HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 6 Positions 2.54mm - Right Angle. |
Price & Stock for 78208-109HLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG78208-109HLF
|
Heilind Electronics | FRICTION LATCH HEADER SR | Americas - 0 in Stock |
|
$1.6885 | Buy Now |
|
|
Onlinecomponents.com | 9 POS R/A SHRD HDR THRU MNT SINGLE ROW COO: China RoHS: Compliant |
392 Partner Stock |
|
$1.5200 / $4.9280 | Buy Now |
|
DISTI #
61888956
|
Verical | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Right Angle RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 392 |
|
$1.8800 | Buy Now |
|
DISTI #
BRG78208-109HLF
|
Interstate Connecting Components | FRICTION LATCH HEADER SR | 0 |
|
$1.6885 | Buy Now |
|
DISTI #
78208-109HLF
|
PEI Genesis | FRICTION LATCH HEADER SR-78208 | 0 |
|
Buy Now | |
|
|
Master Electronics | 9 POS R/A SHRD HDR THRU MNT SINGLE ROW COO: China RoHS: Compliant |
392 Partner Stock |
|
$1.5200 / $4.9280 | Buy Now |
US Tariff Estimator: 78208-109HLF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 78208-109HLF
78208-109HLF Part Data Attributes
|
|
78208-109HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78208-109HLF
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Depth | 0.386 Inch | |
| Body Length | 0.9 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Reference Standard | Ul | |
| Terminal Length | 0.12 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 78208-109HLF
This table gives cross-reference parts and alternative options found for 78208-109HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78208-109HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 90638-609 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78208-109HLF vs 90638-609 |
| 42377-0324 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 78208-109HLF vs 42377-0324 |
| 8614-00-09-1-LO-7-715-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 8614-00-09-1-LO-7-715-LF |
| 68488-009LF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 68488-009LF |
| 68758-809HLF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 68758-809HLF |
| M20-979-09-05 | Harwin | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78208-109HLF vs M20-979-09-05 |
| 68016-409LF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 68016-409LF |
| 51939-277 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78208-109HLF vs 51939-277 |
| 78554-409LF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 78554-409LF |
| 78938-309LF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78208-109HLF vs 78938-309LF |