Part Details for 782422331 by Wurth Elektronik
Overview of 782422331 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782422331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8227
|
Newark | Ferrite Bead, 330 Ohm, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 782422331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5104 |
|
$0.2090 / $0.2560 | Buy Now |
DISTI #
732-6687-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7950 In Stock |
|
$0.0900 / $0.2400 | Buy Now |
DISTI #
710-782422331
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 330Ohm 300mA .5Ohm AEC-Q200 RoHS: Compliant | 7428 |
|
$0.0900 / $0.2500 | Buy Now |
Part Details for 782422331
782422331 CAD Models
782422331 Part Data Attributes
|
782422331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782422331
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for 782422331
This table gives cross-reference parts and alternative options found for 782422331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782422331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0402H-421N-T | Ferrite Chip | Abracon Corporation | 782422331 vs ACML-0402H-421N-T |
MLB03-101-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | 782422331 vs MLB03-101-RC |
GMLB-100505-0300Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | 782422331 vs GMLB-100505-0300Y-SJ |
GMLB-100505-0300A-N8 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE CODE 0402, 2 PIN | MagLayers Scientific-Technics Co Ltd | 782422331 vs GMLB-100505-0300A-N8 |
NCB0402GJ331TR030QYF | Ferrite Chip | NIC Components Corp | 782422331 vs NCB0402GJ331TR030QYF |
MLB03-241-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | 782422331 vs MLB03-241-RC |
SBY100505T-331Y-N | Ferrite Chip, | Chilisin Electronics Corp | 782422331 vs SBY100505T-331Y-N |
BBSJ00100505481Y00 | Ferrite Chip, | Chilisin Electronics Corp | 782422331 vs BBSJ00100505481Y00 |
SBJ100505T-481Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | 782422331 vs SBJ100505T-481Y-N |
BBSY00100505331Y00 | Ferrite Chip, | Chilisin Electronics Corp | 782422331 vs BBSY00100505331Y00 |