Part Details for 78331 by Alpha Wire
Results Overview of 78331 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78331 Part Data Attributes
|
|
78331
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
78331
Alpha Wire
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Power And Control Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ce; Csa; Ul; Weee | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.241 Mm2 | |
| DIN Conformance | No | |
| Diameter | 6.2 Mm | |
| IEC Conformance | No | |
| Insulator Material | Modified Polyphenylene Ether | |
| Jacket Material | Modified Polyphenylene Ether | |
| Length | 305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 15 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 300 V | |
| Shielding | Yes | |
| Stranding | 19x36 | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Power And Control Cable |