Part Details for 7863467 (ALTERNATE: 7863467) by RS Pro
Overview of 7863467 (ALTERNATE: 7863467) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7863467 (ALTERNATE: 7863467)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653030
|
RS | 4 Pole Female Standard DIN Connector 2 A 100 V ac Twist Lock B-3098 Series | RS PRO 7863467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$4.0700 | Buy Now |