Part Details for 786830-1 by TE Connectivity
Overview of 786830-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 786830-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8358
|
Newark | 09 Plug Act Pin/Ms Med Insrt |Amp Te Connectivity 786830-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $18.2600 | Buy Now |
DISTI #
2266-786830-1-ND
|
DigiKey | CONN D-SUB PLUG STR 9POS PCB AU Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$16.5300 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port |
749 In Stock |
|
$8.2700 / $26.4100 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, PRESS FIT TERMINAL, #4-40, PLUG | 161 |
|
$8.8751 / $15.4350 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, PRESS FIT TERMINAL, #4-40, PLUG | 48 |
|
$14.2774 / $17.3644 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, PRESS FIT TERMINAL, #4-40, PLUG | 336 |
|
$19.9950 / $25.8000 | Buy Now |
DISTI #
TE Connectivity 786830-1
|
PEI Genesis | D Subminiature Connector, 9 | 0 |
|
Buy Now | |
DISTI #
786830-1
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port (Alt: 786830-1) RoHS: Compliant Min Qty: 130 Package Multiple: 130 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 786830-1
786830-1 CAD Models
786830-1 Part Data Attributes:
|
786830-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
786830-1
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 786830-1
This table gives cross-reference parts and alternative options found for 786830-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 786830-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-014309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 786830-1 vs 94106-014309 |
94106-002309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 786830-1 vs 94106-002309 |
94106-094409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 786830-1 vs 94106-094409 |
86857-309 | D Subminiature Connector, 9 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | 786830-1 vs 86857-309 |
94106-014409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 786830-1 vs 94106-014409 |
94106-321309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 786830-1 vs 94106-321309 |
94106-007109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 786830-1 vs 94106-007109 |
94106-397209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 786830-1 vs 94106-397209 |
94106-094109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 786830-1 vs 94106-094109 |
94106-094209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 786830-1 vs 94106-094209 |