Part Details for 7869G4 by Anderson Power Products
Overview of 7869G4 by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7869G4
7869G4 CAD Models
7869G4 Part Data Attributes:
|
7869G4
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
7869G4
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |
Alternate Parts for 7869G4
This table gives cross-reference parts and alternative options found for 7869G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7869G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLR-01VF | Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 7869G4 vs VLR-01VF |
7869 | Rectangular Power Connector, 1 Contact(s), Female, Receptacle | Anderson Power Products | 7869G4 vs 7869 |