Part Details for 787-1201 by WAGO Innovative Connections
Overview of 787-1201 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9031
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Product Range:- Rohs Compliant: Yes |Wago 787-1201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$111.6100 / $139.6800 | Buy Now |
DISTI #
2946-787-1201-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$90.6500 | Buy Now |
|
Onlinecomponents.com | Switched-mode power supply - Compact - 1-phase - 12 VDC output voltage - 2.5 A output current - DC-OK LED RoHS: Compliant | 0 |
|
$93.2400 / $126.8400 | Buy Now |
DISTI #
787-1201
|
TME | Power supply: switched-mode, for DIN rail, 30W, 12VDC, 2.5A, 88% Min Qty: 1 | 0 |
|
$59.9100 / $71.6300 | RFQ |