Part Details for 787-500-D2 by Wilcoxon Sensing Technologies
Overview of 787-500-D2 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-500-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2831
|
Newark | Side Exit, Broadband High Sensitivity, Low Frequency, Case Isolated, Mil-C-5015 Connector, 1/4-28 Captive Bolt, 500 Mv/G, ±5% Sensitivity Tolerance |Amphenol Wilcoxon 787-500-D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$478.8500 / $594.8200 | Buy Now |
DISTI #
2053-787-500-D2-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$606.4100 | Buy Now |
DISTI #
71861851
|
RS | Class I Div 2 broadband accelerometer, 500 mV/g +/-5%, MIL-C-5015 connector | Wilcoxon Sensing Technologies 787-500-D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$652.7100 / $830.7400 | RFQ |
DISTI #
WIL787-500-D2
|
Heilind Electronics | SIDE EXIT, BROADBAND HIGH SENS | Americas - 0 in Stock |
|
Buy Now |