Part Details for 787-500-IS by Wilcoxon Sensing Technologies
Overview of 787-500-IS by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-500-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2832
|
Newark | Side Exit, High Sensitivity, Low Frequency, Case Isolated, 500 Mv/G, ±5% Sensitivity Tolerance, Mil-C-5015 Connector |Amphenol Wilcoxon 787-500-IS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$478.8500 / $594.8200 | Buy Now |
DISTI #
2053-787-500-IS-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$519.5300 | Buy Now |
DISTI #
71859920
|
RS | Intrinsically Safe broadband accelerometer, 500 mV/g +/-5%, MIL-C-5015 connector | Wilcoxon Sensing Technologies 787-500-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$553.2900 / $645.5200 | RFQ |
DISTI #
WIL787-500-IS
|
Heilind Electronics | SIDE EXIT, HIGH SENSITIVITY, L | Americas - 0 in Stock |
|
Buy Now |