-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78726-1054 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U95Z1054071321 | Amphenol Communications Solutions | QSFP STACKED COMBO NO LP | |
| U90B1054071100 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PLUS STACKED COMBO. | |
| 54122-105460850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 46 position, 2.54mm (0.100in) pitch |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM9667
|
Newark | Ddr4 Dimm Socket, Vertical Through-Hole, 0.76Μm Gold Plating, 288 Circuits, Pcb Thickness 1.57Mm, Tail Length 2.10Mm, White Housing, White Latch |Molex 78726-1054 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$8.1200 / $9.3200 | Buy Now |
|
|
Onlinecomponents.com | Connector DIMM Socket 288Position 0.85mm PC Pin Straight Through Hole Tray COO: China RoHS: Compliant |
1800 Partner Stock |
|
$0.7200 / $0.8300 | Buy Now |
|
DISTI #
65703350
|
Verical | DDR4 DIMM Socket Vertical Through Hole 0.76um Gold Plating 288 Circuits PCB Thickness 1.57mm Tail Length 2.10mm White Housing White Latch RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1800 |
|
$0.7800 / $0.9000 | Buy Now |
|
DISTI #
787261054-MOL
|
TME | 78726-1054 Min Qty: 74 | 1800 |
|
$0.9229 / $1.1804 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 75 | 1188 |
|
$0.8400 / $0.9600 | Buy Now |
|
|
Master Electronics | Connector DIMM Socket 288Position 0.85mm PC Pin Straight Through Hole Tray COO: China RoHS: Compliant |
1800 Partner Stock |
|
$0.7200 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy