Part Details for 78726-3020 by Molex
Results Overview of 78726-3020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78726-3020 Information
78726-3020 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106130-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP STB, Vertical, Receptacle. | |
| G832MB030206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold White | |
| G832MB030201024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, G/F White |
Price & Stock for 78726-3020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AJ6986
|
Newark | 0.85Mm Ddr4 Dimm Vt T/H 0.38Au 288Ckts |Molex 78726-3020 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 | Buy Now |
|
DISTI #
0787263020
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm PC Pin Straight Through Hole Tray - Bulk (Alt: 0787263020) COO: China RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3932 / $7.3940 | Buy Now |
|
DISTI #
538-78726-3020
|
Mouser Electronics | DIMM Connectors 0.85MM DDR4 DIMM Vt T/H 0 RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
DISTI #
MOL78726-3020
|
Heilind Electronics | 0.85MM DDR4 DIMM VT TH 0.38AU DDR4 TH GENERAL MKT | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 0.85MM DDR4 DIMM Vt T/H 0.38AU 288CKTS COO: China RoHS: Compliant | 0 |
|
$5.5600 / $6.4900 | Buy Now |