Part Details for 787266-5 by TE Connectivity
Results Overview of 787266-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
787266-5 Information
787266-5 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 787266-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A23735-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7562 | Buy Now |
|
DISTI #
787266-5
|
Avnet Americas | - Rail/Tube (Alt: 787266-5) COO: China RoHS: Not Compliant Min Qty: 560 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Tube | 0 |
|
$5.5269 / $6.3164 | Buy Now |
|
DISTI #
571-787266-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR R/A RCPT ASSY REDESIGN RoHS: Compliant | 0 |
|
$5.5200 | Order Now |
|
|
Onlinecomponents.com | 50 50SR R/A RCPT ASSY,REDESIGN COO: China | 0 |
|
$5.4900 / $11.5000 | Buy Now |
|
|
Quest Components | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 56 |
|
$8.8800 / $14.4000 | Buy Now |
|
DISTI #
000000000000679325
|
Sager | D-Sub Standard Connectors 50 50SR R/A RCPT ASSY REDESIGN Min Qty: 10 | 0 |
|
$7.3700 | Buy Now |
|
|
Master Electronics | 50 50SR R/A RCPT ASSY,REDESIGN COO: China | 0 |
|
$5.4900 / $11.5000 | Buy Now |
US Tariff Estimator: 787266-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 787266-5
787266-5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
787266-5 Part Data Attributes
|
|
787266-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787266-5
TE Connectivity
50 50SR R/A RCPT ASSY,REDESIGN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 11 Weeks, 5 Days | |
| Additional Feature | Amplimite, Latched | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.406 Inch | |
| Body Depth | 0.463 Inch | |
| Body Length | 2.065 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #2-56 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Panel | |
| Number Of PCB Rows | 4 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.905 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Carbon Steel | |
| Terminal Length | 0.1 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 |