787686-1
TE Connectivity
Description: 37 PLUG SP/FMS (RET SL)

Overview of 787686-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 787686-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74C1194
Newark 37 Plug Sp/Fms (Ret Sl) Rohs Compliant: No |Amp Te Connectivity 787686-1 RoHS: Not Compliant Min Qty: 1323 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $14.5000
$14.5000 Buy Now
DISTI # A115673-ND
DigiKey CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1323 Lead time: 25 Weeks Container: Tube Temporarily Out of Stock
  • 1,323 $15.0866
$15.0866 Buy Now
DISTI # 787686-1
Avnet Americas Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 787686-1) RoHS: Not Compliant Min Qty: 1323 Package Multiple: 7 Lead time: 23 Weeks, 0 Days Container: Tube 0
  • 1,323 $15.4904
  • 1,337 $15.0479
  • 2,660 $14.6053
  • 6,615 $14.1627
  • 13,230 $13.7201
$13.7201 / $15.4904 Buy Now
DISTI # 571-7876861
Mouser Electronics D-Sub Standard Connectors 37P .8mm R/A PLG RoHS: Not Compliant 0
  • 1,323 $14.6000
$14.6000 Order Now
DISTI # AMP787686-1
Heilind Electronics 37 PLUG SP/FMS (RET SL) Americas - 0 in Stock
  • 1,323 $16.2715
$16.2715 Buy Now
Onlinecomponents.com 37 PLUG SP/FMS (RET SL) Alternative Product Available
  • 331 $41.1300
  • 662 $21.0100
  • 993 $14.3000
  • 1,323 $14.0100
$14.0100 / $41.1300 Buy Now
DISTI # AMP787686-1
Interstate Connecting Components 37 PLUG SP/FMS (RET SL) 0
  • 1,323 $16.2715
$16.2715 Buy Now
Master Electronics 37 PLUG SP/FMS (RET SL) Alternative Product Available
  • 331 $41.1300
  • 662 $21.0100
  • 993 $14.3000
  • 1,323 $14.0100
$14.0100 / $41.1300 Buy Now

CAD Models for 787686-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 787686-1 by TE Connectivity

787686-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Board Mounting Option
#4-40 THD SCREW
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYESTER
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
BRASS
Shell Size
4/C
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. 787686-1
    TE Connectivity
    37 PLUG SP/FMS (RET SL)
    VS

Related Parts for 787686-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 787686-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 787686-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 787686-1 would you like to use for your alert(s)?
  • Please alert me when 787686-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 787686-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 787686-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 787686-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 787686-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 787686-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: