-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG ACT PIN/MS MED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1126
|
Newark | D-Sub Standard Connectors 37 Plug Act Pin/Ms Med |Amp Te Connectivity 788458-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 | Buy Now |
DISTI #
19H3641
|
Newark | 37 Plug Act Pin/Ms Med |Amp Te Connectivity 788458-1 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 | Buy Now |
DISTI #
788458-1-ND
|
DigiKey | CONN D-SUB PLUG 37P VERT PRESS Min Qty: 260 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8459 | Buy Now |
DISTI #
788458-1
|
Avnet Americas | Conn D-Subminiature PL 37 POS Press ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: 788458-1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$19.1902 / $23.0933 | Buy Now |
DISTI #
571-788458-1
|
Mouser Electronics | D-Sub Standard Connectors 37 PLUG ACT PIN/MS MED RoHS: Compliant | 0 |
|
$21.5200 | Order Now |
|
Future Electronics | HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 260 Package Multiple: 52 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$21.5200 / $21.7500 | Buy Now |
DISTI #
AMP788458-1
|
Heilind Electronics | 37 PLUG ACT PIN/MS MED | Americas - 0 in Stock |
|
$23.9160 / $24.2730 | Buy Now |
|
Onlinecomponents.com | 37 PLUG ACT PIN/MS MED | 0 |
|
$20.1900 / $55.2900 | Buy Now |
DISTI #
AMP788458-1
|
Interstate Connecting Components | 37 PLUG ACT PIN/MS MED | 0 |
|
$23.9160 / $24.2730 | Buy Now |
|
Master Electronics | 37 PLUG ACT PIN/MS MED | 0 |
|
$20.1900 / $55.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788458-1
TE Connectivity
37 PLUG ACT PIN/MS MED
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |