Part Details for 788752-1 by TE Connectivity
Overview of 788752-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788752-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 450 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 82 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 776 |
|
$1.4280 / $3.8080 | Buy Now |
Part Details for 788752-1
788752-1 CAD Models
788752-1 Part Data Attributes
|
788752-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788752-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITHOUT GROUNDING INDENTS | |
Body Breadth | 0.492 inch | |
Body Depth | 0.492 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 2.224 N |