Part Details for 788753-2 by TE Connectivity
Overview of 788753-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788753-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 788753-2
788753-2 CAD Models
788753-2 Part Data Attributes
|
788753-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788753-2
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 788753-2
This table gives cross-reference parts and alternative options found for 788753-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 788753-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
163B14489X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40unc, | Conec Corporation | 788753-2 vs 163B14489X |