-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 HTMSFL ASSY RA 318 (SL,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3425
|
Newark | 09 Htmsfl Assy Ra 318 (Sl, bl) Rohs Compliant: No |Amp Te Connectivity 788797-1 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.3600 | Buy Now |
DISTI #
788797-1-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 650 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4508 | Buy Now |
DISTI #
788797-1
|
Avnet Americas | D Sub Connector, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Surface Mount Through Hole - Trays (Alt: 788797-1) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.5356 / $3.0513 | Buy Now |
DISTI #
571-7887971
|
Mouser Electronics | D-Sub Standard Connectors 9P ASSY RA RECPT RoHS: Not Compliant | 0 |
|
$2.9200 / $3.6800 | Order Now |
DISTI #
AMP788797-1
|
Heilind Electronics | 09 HTMSFL ASSY RA 318 (SL,BL) | Americas - 0 in Stock |
|
$2.5657 / $3.2072 | Buy Now |
|
Onlinecomponents.com | 09 HTMSFL ASSY RA 318 (SL,BL) | Alternative Product Available |
|
$2.6600 / $5.5700 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$3.8486 / $5.7729 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 92 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
AMP788797-1
|
Interstate Connecting Components | 09 HTMSFL ASSY RA 318 (SL,BL) | 0 |
|
$2.5657 / $3.2072 | Buy Now |
|
Master Electronics | 09 HTMSFL ASSY RA 318 (SL,BL) | Alternative Product Available |
|
$2.6600 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
788797-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788797-1
TE Connectivity
09 HTMSFL ASSY RA 318 (SL,BL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |