Part Details for 78L12MG-T9N-R by Unisonic Technologies Co Ltd
Overview of 78L12MG-T9N-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78L12MG-T9N-R
78L12MG-T9N-R CAD Models
78L12MG-T9N-R Part Data Attributes:
|
78L12MG-T9N-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78L12MG-T9N-R
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 12VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92NL | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 78L12MG-T9N-R
This table gives cross-reference parts and alternative options found for 78L12MG-T9N-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78L12MG-T9N-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216DC01FR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | 78L12MG-T9N-R vs XC6216DC01FR-G |
LM78L12CY | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | 78L12MG-T9N-R vs LM78L12CY |
XC6216BB92ER | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | 78L12MG-T9N-R vs XC6216BB92ER |
XC6216BC01PR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | 78L12MG-T9N-R vs XC6216BC01PR-G |
LM78M12CMDC | Fixed Positive Standard Regulator, 12VBIPolar, DIE | Rochester Electronics LLC | 78L12MG-T9N-R vs LM78M12CMDC |
UC7812ACIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, ISOLATED, TO-257 | Unitrode Corp (RETIRED) | 78L12MG-T9N-R vs UC7812ACIG |
XC6216BB71MR-G | Fixed Positive Standard Regulator, 11.7VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | 78L12MG-T9N-R vs XC6216BB71MR-G |
SG7812ACT | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | 78L12MG-T9N-R vs SG7812ACT |
TS78M12CZC0 | Fixed Positive Standard Regulator, 12V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | 78L12MG-T9N-R vs TS78M12CZC0 |
XC6216BB92MR | Fixed Positive Standard Regulator, 11.9VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | 78L12MG-T9N-R vs XC6216BB92MR |