Part Details for 78Q8430-100IGT/F by Maxim Integrated Products
Overview of 78Q8430-100IGT/F by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 78Q8430-100IGT/F
78Q8430-100IGT/F CAD Models
78Q8430-100IGT/F Part Data Attributes:
|
78Q8430-100IGT/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
78Q8430-100IGT/F
Maxim Integrated Products
Manchester Encoder/Decoder, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 78Q8430-100IGT/F
This table gives cross-reference parts and alternative options found for 78Q8430-100IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78Q8430-100IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2133R/F | Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | 78Q8430-100IGT/F vs 78Q2133R/F |
78Q2123R/F | Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | 78Q8430-100IGT/F vs 78Q2123R/F |
78Q2133/F1 | Ethernet Transceiver, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | 78Q8430-100IGT/F vs 78Q2133/F1 |
KSZ8081MLXIA-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | 78Q8430-100IGT/F vs KSZ8081MLXIA-TR |
BCM5241 | Interface Circuit, 15 X 15 MM, PACKAGE | Broadcom Limited | 78Q8430-100IGT/F vs BCM5241 |
78Q2133R/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, -40 to 85C | Analog Devices Inc | 78Q8430-100IGT/F vs 78Q2133R/F |
KSZ8081MLXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | 78Q8430-100IGT/F vs KSZ8081MLXCA-TR |
KSZ8081MLXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | 78Q8430-100IGT/F vs KSZ8081MLXCA |
BCM5221 | Ethernet Transceiver | Broadcom Limited | 78Q8430-100IGT/F vs BCM5221 |
78Q2123R/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, 0 to 70C | Analog Devices Inc | 78Q8430-100IGT/F vs 78Q2123R/F |