Part Details for 78Q2133/F by Maxim Integrated Products
Overview of 78Q2133/F by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78Q2133/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6770
|
Newark | Enet Controller, 10/100Base-Tx, Qfn-32, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices 78Q2133/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$1.3700 | Buy Now |
DISTI #
78Q2133/F-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4450 In Stock |
|
$2.0875 / $4.0600 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ |
Part Details for 78Q2133/F
78Q2133/F CAD Models
78Q2133/F Part Data Attributes
|
78Q2133/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
78Q2133/F
Maxim Integrated Products
Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for 78Q2133/F
This table gives cross-reference parts and alternative options found for 78Q2133/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78Q2133/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2133R/F | Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | 78Q2133/F vs 78Q2133R/F |
78Q2133/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, -40 to 85C | Analog Devices Inc | 78Q2133/F vs 78Q2133/F |
78Q2133R/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, -40 to 85C | Analog Devices Inc | 78Q2133/F vs 78Q2133R/F |