Part Details for 78S-6093-0731-0 by Winchester Interconnect
Overview of 78S-6093-0731-0 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78S-6093-0731-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR DIN | 0 |
|
RFQ |
Part Details for 78S-6093-0731-0
78S-6093-0731-0 CAD Models
78S-6093-0731-0 Part Data Attributes:
|
78S-6093-0731-0
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
78S-6093-0731-0
Winchester Interconnect
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S78C2 | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 78S-6093-0731-0
This table gives cross-reference parts and alternative options found for 78S-6093-0731-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78S-6093-0731-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
986030111100ST | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 78S-6093-0731-0 vs 986030111100ST |
78S-6093-0722-0 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Winchester Interconnect | 78S-6093-0731-0 vs 78S-6093-0722-0 |
985010111100ST | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 78S-6093-0731-0 vs 985010111100ST |
78S-6093-0731-2 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Winchester Interconnect | 78S-6093-0731-0 vs 78S-6093-0731-2 |