790-024PA-5MP
Glenair Inc
Description: D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Overview of 790-024PA-5MP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 790-024PA-5MP by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ1580
Newark Connector |Glenair 790-024PA-5MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 1 $570.9300
  • 2 $513.4000
  • 4 $430.7900
  • 7 $414.5500
  • 10 $302.4300
  • 20 $231.6200
  • 35 $203.5800
  • 50 $177.0300
$177.0300 / $570.9300 Buy Now
DISTI # 3937-790-024PA-5MP-ND
DigiKey CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 63
In Stock
  • 1 $3,440.9500
  • 5 $3,268.9020
  • 10 $2,924.8070
  • 25 $2,408.6644
$2,408.6644 / $3,440.9500 Buy Now
DISTI # 790-024PA-5MP
Avnet Americas SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PA-5MP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 18 Factory Stock
RFQ
DISTI # 654-790024PA5MP
Mouser Electronics D-Sub Micro-D Connectors CBL REC W/PIN CONT 5CONT #23AWG 0
  • 10 $273.1900
  • 25 $215.8200
$215.8200 / $273.1900 Order Now
DISTI # GLE790-024PA-5MP
Interstate Connecting Components MICRO CRIMP (79) 0
  • 1 $652.4898
  • 5 $472.0932
  • 10 $314.2099
  • 25 $234.5514
  • 50 $177.0255
$177.0255 / $652.4898 Buy Now
Powell Electronics MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 12
  • 1 $650.6300
  • 2 $585.0600
  • 4 $490.9200
  • 7 $472.4200
  • 10 $344.6500
$344.6500 / $650.6300 Buy Now

CAD Models for 790-024PA-5MP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 790-024PA-5MP by Glenair Inc

790-024PA-5MP
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. 790-024PA-5MP
    Glenair Inc
    D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for 790-024PA-5MP

This table gives cross-reference parts and alternative options found for 790-024PA-5MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-024PA-5MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
790-024PA-5MTP D Microminiature Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 790-024PA-5MP vs 790-024PA-5MTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-024PA-5MP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-024PA-5MP by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-024PA-5MP would you like to use for your alert(s)?
  • Please alert me when 790-024PA-5MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-024PA-5MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-024PA-5MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-024PA-5MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-024PA-5MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-024PA-5MP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: