There are no models available for this part yet.
Overview of 790-024PB-2P2MS by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-024PB-2P2MS by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1583
|
Newark | Connector |Glenair 790-024PB-2P2MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$215.0600 / $693.5700 | Buy Now | |
DISTI #
3937-790-024PB-2P2MS-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-024PB-2P2MS
|
Avnet Americas | CONNECTOR, CABLE RECEPTACLE W/PIN CONTACTS CRIMP TERMINATION - Bulk (Alt: 790-024PB-2P2MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-790-024PB-2P2MS
|
Mouser Electronics | D-Sub Mixed Contact Connectors 2P PIN RECEPT CRIMP ELECTROLESS NICKEL RoHS: Compliant | 0 |
|
$266.4500 / $333.8800 | Order Now | |
DISTI #
71119760
|
Verical | Conn D-Sub PIN 2Power POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$170.1923 / $496.9615 | Buy Now | |
DISTI #
77955227
|
Verical | Conn D-Sub PIN 2Power POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$496.9615 / $658.6538 | Buy Now | |
DISTI #
GLE790-024PB-2P2MS
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$358.4282 / $693.5625 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 3 |
|
$418.6800 / $790.3800 | Buy Now |
CAD Models for 790-024PB-2P2MS by Glenair Inc
Part Data Attributes for 790-024PB-2P2MS by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
LOW PROFILE, CAPTIVATED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|